Omron PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF

RS Stock No.: 399-1404Brand: OmronManufacturers Part No.: E5EKTAA2500100240AC
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-200 → +2300 °C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LED

IP Rating

IP00, IP20, IP66

Additional Functionality

ON/OFF

Panel Depth

113.5mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF

P.O.A.

Omron PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-200 → +2300 °C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LED

IP Rating

IP00, IP20, IP66

Additional Functionality

ON/OFF

Panel Depth

113.5mm