Technical Documents
Specifications
Brand
OmronThread Size
M30
Body Style
Threaded Barrel
Detection Range
30 mm
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
66mm
Mounting Type
Panel Mount
Housing Material
Brass
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronThread Size
M30
Body Style
Threaded Barrel
Detection Range
30 mm
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
66mm
Mounting Type
Panel Mount
Housing Material
Brass
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Product Details