Omron DST1 Series Safety Module, 24 V dc

RS Stock No.: 764-3424Brand: OmronManufacturers Part No.: DST1-MD16SL-1
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Omron

Series

DST1

Number of Inputs

12

Number of Outputs

8

Supply Voltage

24 V dc

Dimensions

170 x 68.15 x 71.4 mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron DST1 Series Safety Module, 24 V dc

P.O.A.

Omron DST1 Series Safety Module, 24 V dc
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Series

DST1

Number of Inputs

12

Number of Outputs

8

Supply Voltage

24 V dc

Dimensions

170 x 68.15 x 71.4 mm