Omron Key Key Switch - (DPDT) 16mm Cutout Diameter 2 Positions

RS Stock No.: 818-1835Brand: OmronManufacturers Part No.: A165K-A2AL-2
brand-logo
View all in Selector Switches

Technical documents

Specifications

Brand

Omron

Number of Positions

2

Actuator Type

Key

Contact Configuration

DPDT

Series

Omron A165

Cutout Diameter

16mm

Illuminated

No

Switch Actuation

Spring Return

Number Of Keys

2

Product details

Switch Assemblies - A16 Range

Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1

Omron 16mm Diameter Cut Out - 230Vac Rated

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Key Key Switch - (DPDT) 16mm Cutout Diameter 2 Positions

P.O.A.

Omron Key Key Switch - (DPDT) 16mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Number of Positions

2

Actuator Type

Key

Contact Configuration

DPDT

Series

Omron A165

Cutout Diameter

16mm

Illuminated

No

Switch Actuation

Spring Return

Number Of Keys

2

Product details

Switch Assemblies - A16 Range

Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1

Omron 16mm Diameter Cut Out - 230Vac Rated