Technical documents
Specifications
Brand
OKWBody Material
ABS
External Length
150 mm
External Height
55 mm
External Width
80 mm
External Dimensions
150 x 80 x 55mm
IP Rating
IP40
Colour
Grey, White
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
OKW Grey, White ABS Enclosure, IP40, 150 x 80 x 55mm
1
P.O.A.
OKW Grey, White ABS Enclosure, IP40, 150 x 80 x 55mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OKWBody Material
ABS
External Length
150 mm
External Height
55 mm
External Width
80 mm
External Dimensions
150 x 80 x 55mm
IP Rating
IP40
Colour
Grey, White
Country of Origin
Germany