OKW Enclosures CP Series Black, Light Grey ABS Enclosure, 85 x 56 x 41.4mm

RS Stock No.: 865-8424Brand: OKW EnclosuresManufacturers Part No.: CP/1.23-AL
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Body Material

ABS

External Length

85 mm

External Height

41.4 mm

External Width

56 mm

External Dimensions

85 x 56 x 41.4mm

Colour

Black, Light Grey

Shielded

No

Series

CP

Country of Origin

Italy

Product details

OKW Cover Series Enclosures

Features:
Simple enclosure in ABS (UL 94 HB)
Ideal for small electronic devices
Supplied as a base and a top cover
Two tone colour scheme: body black or dark grey, top cover light grey
PCB pillars inside top cover
PCB guides inside base
Easy assembly by four self-tapping screws

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

OKW Enclosures CP Series Black, Light Grey ABS Enclosure, 85 x 56 x 41.4mm

P.O.A.

OKW Enclosures CP Series Black, Light Grey ABS Enclosure, 85 x 56 x 41.4mm
Stock information temporarily unavailable.

Technical documents

Specifications

Body Material

ABS

External Length

85 mm

External Height

41.4 mm

External Width

56 mm

External Dimensions

85 x 56 x 41.4mm

Colour

Black, Light Grey

Shielded

No

Series

CP

Country of Origin

Italy

Product details

OKW Cover Series Enclosures

Features:
Simple enclosure in ABS (UL 94 HB)
Ideal for small electronic devices
Supplied as a base and a top cover
Two tone colour scheme: body black or dark grey, top cover light grey
PCB pillars inside top cover
PCB guides inside base
Easy assembly by four self-tapping screws