Technical documents
Specifications
Brand
OhmiteResistance
560Ω
Power Rating
2W
Tolerance
±10%
Technology
Silicone Ceramic
Series
OY
Temperature Coefficient
-1300 → ±300ppm/°C
Maximum Operating Temperature
+220°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
OY Series Ceramic Axial Resistors
Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.
Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance
Ohmite Resistors
Stock information temporarily unavailable.
₪ 743.25
₪ 14.865 Each (In a Pack of 50) (ex VAT)
₪ 869.60
₪ 17.392 Each (In a Pack of 50) (inc. VAT)
50
₪ 743.25
₪ 14.865 Each (In a Pack of 50) (ex VAT)
₪ 869.60
₪ 17.392 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Technical documents
Specifications
Brand
OhmiteResistance
560Ω
Power Rating
2W
Tolerance
±10%
Technology
Silicone Ceramic
Series
OY
Temperature Coefficient
-1300 → ±300ppm/°C
Maximum Operating Temperature
+220°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
OY Series Ceramic Axial Resistors
Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.
Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance


