Ohmite 470kΩ Carbon Film Resistor 2W ±5% ON4745E

RS Stock No.: 892-7281Brand: OhmiteManufacturers Part No.: ON4745E
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Ohmite

Resistance

470kΩ

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

ON

Temperature Coefficient

-700ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

Product details

Ohmite ON Series Little Rebel® Resistors

Ohmite ON series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop

Carbon Film Axial Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 0.447

Each (In a Pack of 500) (ex VAT)

₪ 0.523

Each (In a Pack of 500) (inc. VAT)

Ohmite 470kΩ Carbon Film Resistor 2W ±5% ON4745E

₪ 0.447

Each (In a Pack of 500) (ex VAT)

₪ 0.523

Each (In a Pack of 500) (inc. VAT)

Ohmite 470kΩ Carbon Film Resistor 2W ±5% ON4745E
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Ohmite

Resistance

470kΩ

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

ON

Temperature Coefficient

-700ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

Product details

Ohmite ON Series Little Rebel® Resistors

Ohmite ON series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop

Carbon Film Axial Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in