binder, MEDI-SNAP 5 Pole Miniature Din, DIN EN 60529, 7.5A, 500 V IP50, Push-Pull, Male, Cable Mount

RS Stock No.: 706-0282Brand: ODUManufacturers Part No.: S11MA7-P05MJG0-5200
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

ODU

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

Miniature

Mating Type

Push-Pull

Termination Method

Solder

Body Orientation

Straight

Current Rating

7.5A

Voltage Rating

500 V

IP Rating

IP50

DIN Number

DIN EN 60529

Series

MEDI-SNAP

Housing Material

PSU

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Contact Plating

Gold

Contact Material

Brass

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

binder, MEDI-SNAP 5 Pole Miniature Din, DIN EN 60529, 7.5A, 500 V IP50, Push-Pull, Male, Cable Mount

P.O.A.

binder, MEDI-SNAP 5 Pole Miniature Din, DIN EN 60529, 7.5A, 500 V IP50, Push-Pull, Male, Cable Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ODU

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

Miniature

Mating Type

Push-Pull

Termination Method

Solder

Body Orientation

Straight

Current Rating

7.5A

Voltage Rating

500 V

IP Rating

IP50

DIN Number

DIN EN 60529

Series

MEDI-SNAP

Housing Material

PSU

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Contact Plating

Gold

Contact Material

Brass

Country of Origin

Germany