NXP Surface Mount Accelerometer, SOIC, 16-Pin

RS Stock No.: 752-2308Brand: NXPManufacturers Part No.: MMA1220KEG
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Brand

NXP

Number of Axis

1

Technology

Analogue

Mounting Type

Surface Mount

Maximum Frequency Response

350Hz

Minimum Frequency Response

150Hz

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Package Type

SOIC

Sensitivity

262.5mV/g

Pin Count

16

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP Surface Mount Accelerometer, SOIC, 16-Pin

P.O.A.

NXP Surface Mount Accelerometer, SOIC, 16-Pin
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

NXP

Number of Axis

1

Technology

Analogue

Mounting Type

Surface Mount

Maximum Frequency Response

350Hz

Minimum Frequency Response

150Hz

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Package Type

SOIC

Sensitivity

262.5mV/g

Pin Count

16

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more