Norton Zirconium Dioxide Extra Coarse Flap Disc, 36 Grit, 13500rpm, 115mm x 22mm Bore

RS Stock No.: 365-5524Brand: NortonManufacturers Part No.: 63642528579
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

Norton

Abrasive Material

Zirconium Dioxide

Bore Size

22mm

Grit Size

36

Grade

Extra Coarse

Maximum Safe Speed

13500rpm

Country of Origin

Italy

You may be interested in

P.O.A.

Norton Zirconium Dioxide Extra Coarse Flap Disc, 36 Grit, 13500rpm, 115mm x 22mm Bore

P.O.A.

Norton Zirconium Dioxide Extra Coarse Flap Disc, 36 Grit, 13500rpm, 115mm x 22mm Bore

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Norton

Abrasive Material

Zirconium Dioxide

Bore Size

22mm

Grit Size

36

Grade

Extra Coarse

Maximum Safe Speed

13500rpm

Country of Origin

Italy

You may be interested in