Technical documents
Specifications
Brand
NoboProduct Type
White Board Magnet
Colours Included
Yes
Colour
Black
Holding Capacity
80g
Dimensions
18 x 32 x 160 mm
Quantity Per Package
10Per Pack
Standards/Approvals
No
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Nobo White Board Magnet, Black
1
P.O.A.
Nobo White Board Magnet, Black
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NoboProduct Type
White Board Magnet
Colours Included
Yes
Colour
Black
Holding Capacity
80g
Dimensions
18 x 32 x 160 mm
Quantity Per Package
10Per Pack
Standards/Approvals
No
Country of Origin
China
