NLT NL8048AC19-14F TFT LCD Colour Display, 7in WVGA, 800 x 480pixels

RS Stock No.: 814-9324Brand: NLTManufacturers Part No.: NL8048AC19-14F
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Brand

NLT

Diagonal Display Size

7in

Interface Type

LVDS

Resolution

800 x 480pixels

Touch Screen

No

Viewing Area Dimensions

152.4 x 91.44mm

Touch Screen Type

None

Supply Voltage

3.3 V

Backlight Type

LED

Dimensions

170 x 9 x 111mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Graphics Array Type

WVGA

Brightness

1000cd/m²

Series

NLT

Contrast Ratio

800:1

Viewing Area Height

152.4mm

Aspect Ratio

16:9

Response Time

8ms

Depth

9mm

Voltage Rating

12V

Viewing Area Width

91.44mm

Operating Temperature Range

-30 → +80°C

Number of Colours

262,144

Width

170mm

Height

111mm

Product details

NLT TFT Colour LCD Modules

The TFT Colour LCD Modules, from NLT Technologies (formerly NEC), are high quality displays designed for industrial use. With a long production lifetime, the TFT LCD modules are ideal for industrial applications which require a display to last. NLT’s TFT LCD modules are composed of the amorphous silicon thin film transistor liquid crystal display (a-So TFT LCD) panel structure with driver LSIs for driving the TFT array and backlight. The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a colour-filter glass substrate. The NLT series of TFT Colour LCD Modules have an LVDS interface and are supported by specific interface kits. Their wide viewing angle, high contrast and low reflection make the displays suitable for use in industrial applications.

Adoption of ST-NLT (Super-Transmissive Natural Light TFT)
High luminance
High contrast
Low reflection
Wide viewing angle
Wide temperature range
LVDS interface
Reversible-scan direction
Selectable 8-bit or 6-bit digital signals for data of RGB

NLT Colour Graphic LCD Displays

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NLT NL8048AC19-14F TFT LCD Colour Display, 7in WVGA, 800 x 480pixels

P.O.A.

NLT NL8048AC19-14F TFT LCD Colour Display, 7in WVGA, 800 x 480pixels
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NLT

Diagonal Display Size

7in

Interface Type

LVDS

Resolution

800 x 480pixels

Touch Screen

No

Viewing Area Dimensions

152.4 x 91.44mm

Touch Screen Type

None

Supply Voltage

3.3 V

Backlight Type

LED

Dimensions

170 x 9 x 111mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Graphics Array Type

WVGA

Brightness

1000cd/m²

Series

NLT

Contrast Ratio

800:1

Viewing Area Height

152.4mm

Aspect Ratio

16:9

Response Time

8ms

Depth

9mm

Voltage Rating

12V

Viewing Area Width

91.44mm

Operating Temperature Range

-30 → +80°C

Number of Colours

262,144

Width

170mm

Height

111mm

Product details

NLT TFT Colour LCD Modules

The TFT Colour LCD Modules, from NLT Technologies (formerly NEC), are high quality displays designed for industrial use. With a long production lifetime, the TFT LCD modules are ideal for industrial applications which require a display to last. NLT’s TFT LCD modules are composed of the amorphous silicon thin film transistor liquid crystal display (a-So TFT LCD) panel structure with driver LSIs for driving the TFT array and backlight. The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a colour-filter glass substrate. The NLT series of TFT Colour LCD Modules have an LVDS interface and are supported by specific interface kits. Their wide viewing angle, high contrast and low reflection make the displays suitable for use in industrial applications.

Adoption of ST-NLT (Super-Transmissive Natural Light TFT)
High luminance
High contrast
Low reflection
Wide viewing angle
Wide temperature range
LVDS interface
Reversible-scan direction
Selectable 8-bit or 6-bit digital signals for data of RGB

NLT Colour Graphic LCD Displays