2 Core Mains Power Cable, 0.75 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 300 V
Technical documents
Specifications
Brand
NKT CablesCross Sectional Area
0.75 mm²
Number of Cores
2
Sheath Colour
Black
Length
100m
Sheath Material
Polyvinyl Chloride PVC
Outer Diameter
5.2mm
Voltage Rating
300 V
Conductor Strand Type
Stranded
Conductor Material
Copper
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Insulation material
PVC
Conductor Resistance
0.0067 Ω/km
Product details
2- and 3-conductor, round, 0.75 mm2
Type HO3VV-F. Coil length 100 m.Conductor structure: 24 x 0.21 mm.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NKT CablesCross Sectional Area
0.75 mm²
Number of Cores
2
Sheath Colour
Black
Length
100m
Sheath Material
Polyvinyl Chloride PVC
Outer Diameter
5.2mm
Voltage Rating
300 V
Conductor Strand Type
Stranded
Conductor Material
Copper
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Insulation material
PVC
Conductor Resistance
0.0067 Ω/km
Product details
2- and 3-conductor, round, 0.75 mm2
Type HO3VV-F. Coil length 100 m.Conductor structure: 24 x 0.21 mm.