Technical documents
Specifications
Brand
NitechLamp Type
Halogen
Wattage
9 W
Lamp Base
Standard Bayonet
Voltage Rating
4.9 V
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Nitech 9 W Halogen Replacement Torch Bulb, Standard Bayonet, 4.9 V
1
P.O.A.
Nitech 9 W Halogen Replacement Torch Bulb, Standard Bayonet, 4.9 V
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NitechLamp Type
Halogen
Wattage
9 W
Lamp Base
Standard Bayonet
Voltage Rating
4.9 V
Country of Origin
Japan