Nitech Portable Floodlight LED 10 W 230 V ac

RS Stock No.: 701-5955Brand: NitechManufacturers Part No.: LED Aurora A
brand-logo
View all in Floodlights

Technical documents

Specifications

Brand

Nitech

Wattage

10 W

Dimensions

264 x 245 x 550 mm

Width

245 mm

Depth

550 mm

Lamp Type

LED

Product details

LED Aurora Rechargeable Floodlight

LED rechargeable energy saving IP68 waterproof floodlight

Long lasting, energy efficient ultra bright LED array
Constructed from high pressure die-cast aluminium with a polycarbonate lens
Safe operation in all weather and in extreme conditions
Operating temperature of -40 to +60°C
Audible and visible warning of low battery
Head unit can be angled to direct the light or can be removed and mounted on the extension pole (RS 262-8622)
See also RS 414-1818 for the 12V car charger and 701-5958 for the international mains charger.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nitech Portable Floodlight LED 10 W 230 V ac

P.O.A.

Nitech Portable Floodlight LED 10 W 230 V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Nitech

Wattage

10 W

Dimensions

264 x 245 x 550 mm

Width

245 mm

Depth

550 mm

Lamp Type

LED

Product details

LED Aurora Rechargeable Floodlight

LED rechargeable energy saving IP68 waterproof floodlight

Long lasting, energy efficient ultra bright LED array
Constructed from high pressure die-cast aluminium with a polycarbonate lens
Safe operation in all weather and in extreme conditions
Operating temperature of -40 to +60°C
Audible and visible warning of low battery
Head unit can be angled to direct the light or can be removed and mounted on the extension pole (RS 262-8622)
See also RS 414-1818 for the 12V car charger and 701-5958 for the international mains charger.