Technical documents
Specifications
Brand
Nippon Chemi-ConCapacitance
4700µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16.5 (Dia.) x 26.5mm
Height
26.5mm
Minimum Operating Temperature
-40°C
Diameter
16.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000h
Ripple Current
2100mArms
Series
SMQ
Polarised
Polar
Leakage Current
4 μA
Tolerance
±20%
Dissipation Factor
0.26%
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
₪ 13.76
Each (In a Bag of 50) (ex VAT)
₪ 16.099
Each (In a Bag of 50) (inc VAT)
50
₪ 13.76
Each (In a Bag of 50) (ex VAT)
₪ 16.099
Each (In a Bag of 50) (inc VAT)
50
Technical documents
Specifications
Brand
Nippon Chemi-ConCapacitance
4700µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16.5 (Dia.) x 26.5mm
Height
26.5mm
Minimum Operating Temperature
-40°C
Diameter
16.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000h
Ripple Current
2100mArms
Series
SMQ
Polarised
Polar
Leakage Current
4 μA
Tolerance
±20%
Dissipation Factor
0.26%
Country of Origin
Japan