Niebuhr UN6373B Fibre Optic Connector
Technical documents
Specifications
Brand
NiebuhrFibre Size
1000 μm, 50/125 μm, 62.5/125 μm
Connector Type A
D-Sub 9 Pin
Connector Type B
D-Sub 9 Pin
Country of Origin
Germany
Product details
V.24 interface, 9-pole self-powered
Fire optic plug for V.24 data transfer with DTE or DCE configuration (IBM PC compatible). Connections for PMMA tape conduit 1000 μm (UN1 adapter), PMMA sheathed cable 1000 μm (UN2 adapter) and fibreglass 50 / 125 μm or 62.5 / 125 μm (ST) are available.
The optical signal layer is not inverting (idle state: light off)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
NiebuhrFibre Size
1000 μm, 50/125 μm, 62.5/125 μm
Connector Type A
D-Sub 9 Pin
Connector Type B
D-Sub 9 Pin
Country of Origin
Germany
Product details
V.24 interface, 9-pole self-powered
Fire optic plug for V.24 data transfer with DTE or DCE configuration (IBM PC compatible). Connections for PMMA tape conduit 1000 μm (UN1 adapter), PMMA sheathed cable 1000 μm (UN2 adapter) and fibreglass 50 / 125 μm or 62.5 / 125 μm (ST) are available.
The optical signal layer is not inverting (idle state: light off)