Technical documents
Specifications
Brand
NichiconCapacitance
330µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+125°C
Lifetime
5000h
Lead Pitch
5mm
Leakage Current
4 μA
Tolerance
±20%
Ripple Current
945mA
You may be interested in
Nichicon 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UBT1E331MPD8Brand: Nichicon
₪ 7.95Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Nichicon 330μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - UBT1E331MPD
1
P.O.A.
Nichicon 330μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - UBT1E331MPD
Stock information temporarily unavailable.
1
You may be interested in
Nichicon 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UBT1E331MPD8Brand: Nichicon
₪ 7.95Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
NichiconCapacitance
330µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+125°C
Lifetime
5000h
Lead Pitch
5mm
Leakage Current
4 μA
Tolerance
±20%
Ripple Current
945mA
You may be interested in
Nichicon 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UBT1E331MPD8Brand: Nichicon
₪ 7.95Each (In a Pack of 5) (ex VAT)


