Technical documents
Specifications
Brand
NichiconCapacitance
180µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
35 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
10000h
Leakage Current
850 μA
Tolerance
±20%
Ripple Current
870mA
Series
GR
Country of Origin
China
Product details
GR Series Long Life
Stock information temporarily unavailable.
Please check again later.
₪ 75.42
Each (ex VAT)
₪ 88.24
Each (inc. VAT)
1
₪ 75.42
Each (ex VAT)
₪ 88.24
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | ₪ 75.42 |
5 - 24 | ₪ 72.51 |
25 - 74 | ₪ 69.92 |
75 - 99 | ₪ 64.40 |
100+ | ₪ 60.30 |
Technical documents
Specifications
Brand
NichiconCapacitance
180µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
35 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
10000h
Leakage Current
850 μA
Tolerance
±20%
Ripple Current
870mA
Series
GR
Country of Origin
China
Product details