NewLink 2 Port Dual Monitor VGA KVM Switch
RS Stock No.: 390-1726Brand: NewLink
Technical documents
Specifications
Brand
NewLinkVideo Connection Type
VGA
Number Of Ports
2
Number of Displays Supported
2
Dimensions
56 x 152 x 96mm
Depth
96mm
Height
56mm
Width
152mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
NewLink 2 Port Dual Monitor VGA KVM Switch
1
P.O.A.
NewLink 2 Port Dual Monitor VGA KVM Switch
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NewLinkVideo Connection Type
VGA
Number Of Ports
2
Number of Displays Supported
2
Dimensions
56 x 152 x 96mm
Depth
96mm
Height
56mm
Width
152mm
Country of Origin
China