YY Cable, 4 Cores, 1.5 mm², Unscreened, 50m, Grey PVC Sheath
Technical documents
Specifications
Brand
NEUTRALNumber of Cores
4
Cross Sectional Area
1.5 mm²
Screened/Unscreened
Unscreened
Length
50m
Sheath Colour
Grey
Outer Diameter
8.35mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
10 x D
Conductor Material
Bare Copper
Voltage Rating
300/500 V
Earth Cable
Yes
Maximum Operating Temperature
+70°C
Conductor Resistance
13.3 Ω/km
Insulation material
PVC
Core Strands
30/0.25 mm
Current Rating
16 A
Minimum Operating Temperature
-5°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NEUTRALNumber of Cores
4
Cross Sectional Area
1.5 mm²
Screened/Unscreened
Unscreened
Length
50m
Sheath Colour
Grey
Outer Diameter
8.35mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
10 x D
Conductor Material
Bare Copper
Voltage Rating
300/500 V
Earth Cable
Yes
Maximum Operating Temperature
+70°C
Conductor Resistance
13.3 Ω/km
Insulation material
PVC
Core Strands
30/0.25 mm
Current Rating
16 A
Minimum Operating Temperature
-5°C