Yellow panel mount round insulated skt

RS Stock No.: 444-668Brand: NEUTRAL
View all in Banana Connectors

Technical documents

Specifications

Brand

NEUTRAL

Colour

Yellow

Gender

Female

Termination Method

Solder

Voltage Rating

250V ac

Current Rating

10A

Contact Plating

Silver

Length

28.5mm

Contact Material

Brass

Insulation Material

PP

Product details

4mm Sockets

Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.

View all in Banana Connectors

Stock information temporarily unavailable.

P.O.A.

Yellow panel mount round insulated skt

P.O.A.

Yellow panel mount round insulated skt

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Colour

Yellow

Gender

Female

Termination Method

Solder

Voltage Rating

250V ac

Current Rating

10A

Contact Plating

Silver

Length

28.5mm

Contact Material

Brass

Insulation Material

PP

Product details

4mm Sockets

Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.