Stainless steel female lobe knob,40mm,M8
RS Stock No.: 326-9303Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALThread
M8 x 12
Thread Diameter
M8
Thread Length
12mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
40mm
Insert Material
Stainless Steel
Stock information temporarily unavailable.
P.O.A.
Stainless steel female lobe knob,40mm,M8
1
P.O.A.
Stainless steel female lobe knob,40mm,M8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NEUTRALThread
M8 x 12
Thread Diameter
M8
Thread Length
12mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
40mm
Insert Material
Stainless Steel