Foldable Flatbed Platform Truck, 160 x 460 x 825mm, 100kg Load

RS Stock No.: 346-8061Brand: NEUTRAL
View all in Platform Trolleys

Technical documents

Specifications

Brand

NEUTRAL

Load Capacity

100kg

Truck Style

Flatbed

Number of Platforms

1

Dimensions

160 x 460 x 825mm

Wheel Diameter

100mm

Foldable

Yes

Height

825mm

Length

160mm

Width

460mm

Stock information temporarily unavailable.

P.O.A.

Foldable Flatbed Platform Truck, 160 x 460 x 825mm, 100kg Load

P.O.A.

Foldable Flatbed Platform Truck, 160 x 460 x 825mm, 100kg Load

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Load Capacity

100kg

Truck Style

Flatbed

Number of Platforms

1

Dimensions

160 x 460 x 825mm

Wheel Diameter

100mm

Foldable

Yes

Height

825mm

Length

160mm

Width

460mm