binder Black Twinaxial Cable, 5 x 3.1mm OD 25m

RS Stock No.: 252-0231Brand: NEUTRAL
brand-logo
View all in Twinaxial Cable

Technical documents

Specifications

Brand

NEUTRAL

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Length

25m

Attenuation

13.9 dB/100m @ 50MHz, 19.8 dB/100m @ 100MHz, 2 dB/100m @ 1MHz, 2.8 dB/100m @ 2MHz, 28.5 dB/100m @ 200MHz, 4 dB/100m @ 5MHz, 5.6 dB/100m @ 10MHz, 8.4 dB/100m @ 20MHz

Insulation material

PE

Outer Diameter

5 x 3.1mm

Screened/Unscreened

Unscreened

Conductor Strand Type

Solid

Conductor Material

Copper

Connector Type

Mini-DIN SCART

Cable Shape

Twinaxial

You may be interested in
RS PRO Black Twinaxial Cable, 3.1mm OD 25m, 62 Ω impedance
₪ 539.501 Reel of 25 Metres (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

binder Black Twinaxial Cable, 5 x 3.1mm OD 25m

P.O.A.

binder Black Twinaxial Cable, 5 x 3.1mm OD 25m
Stock information temporarily unavailable.
You may be interested in
RS PRO Black Twinaxial Cable, 3.1mm OD 25m, 62 Ω impedance
₪ 539.501 Reel of 25 Metres (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Length

25m

Attenuation

13.9 dB/100m @ 50MHz, 19.8 dB/100m @ 100MHz, 2 dB/100m @ 1MHz, 2.8 dB/100m @ 2MHz, 28.5 dB/100m @ 200MHz, 4 dB/100m @ 5MHz, 5.6 dB/100m @ 10MHz, 8.4 dB/100m @ 20MHz

Insulation material

PE

Outer Diameter

5 x 3.1mm

Screened/Unscreened

Unscreened

Conductor Strand Type

Solid

Conductor Material

Copper

Connector Type

Mini-DIN SCART

Cable Shape

Twinaxial

You may be interested in
RS PRO Black Twinaxial Cable, 3.1mm OD 25m, 62 Ω impedance
₪ 539.501 Reel of 25 Metres (ex VAT)