AMA axial Al elect cap,220uF 100V
RS Stock No.: 267-4849Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALCapacitance
220µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
1000h
Leakage Current
0.01 CV or 3 μA@ 5 min
Tolerance
±20%
You may be interested in
Vishay 220μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - MAL202119221E3Brand: Vishay
₪ 29.319Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
AMA axial Al elect cap,220uF 100V
5
P.O.A.
AMA axial Al elect cap,220uF 100V
Stock information temporarily unavailable.
5
You may be interested in
Vishay 220μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - MAL202119221E3Brand: Vishay
₪ 29.319Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
NEUTRALCapacitance
220µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
1000h
Leakage Current
0.01 CV or 3 μA@ 5 min
Tolerance
±20%
You may be interested in
Vishay 220μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - MAL202119221E3Brand: Vishay
₪ 29.319Each (In a Pack of 5) (ex VAT)