8888 Slot Cheese Head Steel Machine Screw DIN 84, M2.5

RS Stock No.: 236-502Brand: NEUTRAL
View all in Machine Screws

Technical documents

Specifications

Brand

NEUTRAL

Head Shape

Cheese

Drive Type

Slot

Thread Size Metric

M2.5

Standards Met

DIN 84

Material

Steel

Finish

Clear Passivated, Galvanised

You may be interested in
Stock information temporarily unavailable.

P.O.A.

8888 Slot Cheese Head Steel Machine Screw DIN 84, M2.5

P.O.A.

8888 Slot Cheese Head Steel Machine Screw DIN 84, M2.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Head Shape

Cheese

Drive Type

Slot

Thread Size Metric

M2.5

Standards Met

DIN 84

Material

Steel

Finish

Clear Passivated, Galvanised

You may be interested in