32tone high o/p waterproof sounder,106dB
RS Stock No.: 248-375Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALSupply Voltage
230 V ac
Decibels at 1 Metre
110dB
Current Type
AC
Housing Colour
Red
Mounting Style
Surface Mount
Maximum Decibel
110dB
Base Length
134mm
Minimum Temperature
-25°C
Base Width
134mm
Maximum Temperature
+55°C
You may be interested in
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
32tone high o/p waterproof sounder,106dB
1
P.O.A.
32tone high o/p waterproof sounder,106dB
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
NEUTRALSupply Voltage
230 V ac
Decibels at 1 Metre
110dB
Current Type
AC
Housing Colour
Red
Mounting Style
Surface Mount
Maximum Decibel
110dB
Base Length
134mm
Minimum Temperature
-25°C
Base Width
134mm
Maximum Temperature
+55°C
You may be interested in