Murrelektronik Limited DIN 43650 Connector

RS Stock No.: 196-0627Brand: Murrelektronik LimitedManufacturers Part No.: 7000-18021-2161000
brand-logo

Technical documents

Specifications

Connector A

DIN 43650 Form A

Connector B

Unterminated

Sheath Colour

Grey

Connector A Gender

Female

Connector A Orientation

Right Angle

Number of Cores

3

Length

10m

Sheath Material

PVC

IP Rating

IP67

Voltage Rating

24 V

Conductor Resistance

26 O/km

Connector A Number of Contacts

3

Minimum Operating Temperature

-5 (Mobile) °C, -25 °C, -30 (Fixed) °C

Outer Diameter

5.9mm

Current Rating

4 A

Minimum Bend Radius

29.5 (Fixed) mm, 59 (Moving) mm

Number of Strands

24

Core Strands

24 x 0.2 mm

American Wire Gauge

18 AWG

Maximum Operating Temperature

+70 (Fixed, +85 °C, Mobile) °C

Connector A Housing Gender

Female

Oil Resistant

Yes

Cross Sectional Area

0.75 mm²

Series

7000

Cable Shape

Single Core

Operating Temperature Range

-5 → +70 (Mobile) °C, -25 → +85 °C, -30 → +70 (Fixed) °C

Size of Strands

0.2 mm

Insulation material

PVC

Country of Origin

Czech Republic

P.O.A.

Murrelektronik Limited DIN 43650 Connector

P.O.A.

Murrelektronik Limited DIN 43650 Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Connector A

DIN 43650 Form A

Connector B

Unterminated

Sheath Colour

Grey

Connector A Gender

Female

Connector A Orientation

Right Angle

Number of Cores

3

Length

10m

Sheath Material

PVC

IP Rating

IP67

Voltage Rating

24 V

Conductor Resistance

26 O/km

Connector A Number of Contacts

3

Minimum Operating Temperature

-5 (Mobile) °C, -25 °C, -30 (Fixed) °C

Outer Diameter

5.9mm

Current Rating

4 A

Minimum Bend Radius

29.5 (Fixed) mm, 59 (Moving) mm

Number of Strands

24

Core Strands

24 x 0.2 mm

American Wire Gauge

18 AWG

Maximum Operating Temperature

+70 (Fixed, +85 °C, Mobile) °C

Connector A Housing Gender

Female

Oil Resistant

Yes

Cross Sectional Area

0.75 mm²

Series

7000

Cable Shape

Single Core

Operating Temperature Range

-5 → +70 (Mobile) °C, -25 → +85 °C, -30 → +70 (Fixed) °C

Size of Strands

0.2 mm

Insulation material

PVC

Country of Origin

Czech Republic