Technical documents
Specifications
Brand
MurataCapacitance
1µF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
5.5 x 3.15 x 4mm
Length
5.5mm
Depth
3.15mm
Height
4mm
Series
RDE
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Lead Spacing
5mm
PRICED TO CLEAR
Yes
Product details
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MurataCapacitance
1µF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
5.5 x 3.15 x 4mm
Length
5.5mm
Depth
3.15mm
Height
4mm
Series
RDE
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Lead Spacing
5mm
PRICED TO CLEAR
Yes
Product details
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
