100kΩ, SMD Trimmer Potentiometer 1/4W Top Adjust Murata, PVM4

RS Stock No.: 725-0117Brand: MurataManufacturers Part No.: PVM4A104D01R00
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Murata

Maximum Resistance

100kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

1/4W

Series

PVM4

Termination Style

Solder Pad

Tolerance

±20%

Length

4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
100kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
₪ 21.323Each (In a Pack of 5) (ex VAT)

P.O.A.

100kΩ, SMD Trimmer Potentiometer 1/4W Top Adjust Murata, PVM4
Select packaging type

P.O.A.

100kΩ, SMD Trimmer Potentiometer 1/4W Top Adjust Murata, PVM4

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
100kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
₪ 21.323Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Murata

Maximum Resistance

100kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

1/4W

Series

PVM4

Termination Style

Solder Pad

Tolerance

±20%

Length

4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
100kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
₪ 21.323Each (In a Pack of 5) (ex VAT)