Murata 20 mH Common Mode Choke, 500mA Idc, 100MΩ Rdc, PLA10

RS Stock No.: 167-3822Brand: MurataManufacturers Part No.: PLA10AN2030R5R2B
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Murata

Inductance

20 mH

Maximum dc Current

500mA

Mounting Type

Radial

Maximum DC Resistance

100mΩ

Length

18mm

Depth

16mm

Height

17.5mm

Dimensions

18 x 16 x 17.5mm

Lead Pitch

10 mm, 13 mm

Series

PLA10

Lead Diameter

0.9mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Country of Origin

Thailand

Product details

Murata PLA10 Series Common Mode Chokes

PLA10 series Rated Voltage is 300V

The PLA10 series is a compact size AC common mode choke coil. It can obtain a high inductance value inspite of its compact size.

Compact and light weight
Low profile in vertical core layout
Both a standard winding type and a sectional winding type for higher frequency noise are available.

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata 20 mH Common Mode Choke, 500mA Idc, 100MΩ Rdc, PLA10

P.O.A.

Murata 20 mH Common Mode Choke, 500mA Idc, 100MΩ Rdc, PLA10
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Murata

Inductance

20 mH

Maximum dc Current

500mA

Mounting Type

Radial

Maximum DC Resistance

100mΩ

Length

18mm

Depth

16mm

Height

17.5mm

Dimensions

18 x 16 x 17.5mm

Lead Pitch

10 mm, 13 mm

Series

PLA10

Lead Diameter

0.9mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Country of Origin

Thailand

Product details

Murata PLA10 Series Common Mode Chokes

PLA10 series Rated Voltage is 300V

The PLA10 series is a compact size AC common mode choke coil. It can obtain a high inductance value inspite of its compact size.

Compact and light weight
Low profile in vertical core layout
Both a standard winding type and a sectional winding type for higher frequency noise are available.

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more