Murata 1.3 mH Leaded Inductor, 1.7A Idc 300 V, PLA10

RS Stock No.: 619-7251Brand: MurataManufacturers Part No.: PLA10AN1321R7D2B
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Murata

Inductance

1.3 mH

Maximum dc Current

1.7A

Mounting Type

Radial

Length

18mm

Depth

16mm

Height

17.5mm

Dimensions

18 x 16 x 17.5mm

Lead Pitch

13mm

Series

PLA10

Lead Diameter

0.9mm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata 1.3 mH Leaded Inductor, 1.7A Idc 300 V, PLA10

P.O.A.

Murata 1.3 mH Leaded Inductor, 1.7A Idc 300 V, PLA10
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Murata

Inductance

1.3 mH

Maximum dc Current

1.7A

Mounting Type

Radial

Length

18mm

Depth

16mm

Height

17.5mm

Dimensions

18 x 16 x 17.5mm

Lead Pitch

13mm

Series

PLA10

Lead Diameter

0.9mm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more