Technical documents
Specifications
Brand
MurataInductance
6.2 nH
Maximum dc Current
700mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.6mm
Height
0.5mm
Dimensions
1 x 0.6 x 0.5mm
Tolerance
±0.5nH
Maximum DC Resistance
90mΩ
Series
LQW15A
Core Material
Ferrite
Maximum Self Resonant Frequency
8GHz
Minimum Quality Factor
25
Maximum Operating Temperature
+125°C
Inductor Construction
Wire-Wound
Minimum Operating Temperature
-55°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MurataInductance
6.2 nH
Maximum dc Current
700mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.6mm
Height
0.5mm
Dimensions
1 x 0.6 x 0.5mm
Tolerance
±0.5nH
Maximum DC Resistance
90mΩ
Series
LQW15A
Core Material
Ferrite
Maximum Self Resonant Frequency
8GHz
Minimum Quality Factor
25
Maximum Operating Temperature
+125°C
Inductor Construction
Wire-Wound
Minimum Operating Temperature
-55°C


