Murata 100nF MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 883-7009Brand: MurataManufacturers Part No.: GRM155B31E104KA87D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

100nF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Maximum Operating Temperature

+85°C

Product details

Murata GRM 0402 B Dielectric

GRM High Dielectric Constant Type series is ideal for decoupling and smoothing circuits, and for rated voltages of 200 V min. They are best for clamp snubber circuits and smoothing circuits.

Features & Benefits:

Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability

You may be interested in
KYOCERA AVX 100nF MLCC, 25V dc V, SMD
₪ 6,521.80Each (On a Reel of 10000) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata 100nF MLCC, 25V dc V, ±10% , SMD

P.O.A.

Murata 100nF MLCC, 25V dc V, ±10% , SMD
Stock information temporarily unavailable.
You may be interested in
KYOCERA AVX 100nF MLCC, 25V dc V, SMD
₪ 6,521.80Each (On a Reel of 10000) (ex VAT)

Technical documents

Specifications

Brand

Murata

Capacitance

100nF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Maximum Operating Temperature

+85°C

Product details

Murata GRM 0402 B Dielectric

GRM High Dielectric Constant Type series is ideal for decoupling and smoothing circuits, and for rated voltages of 200 V min. They are best for clamp snubber circuits and smoothing circuits.

Features & Benefits:

Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability

You may be interested in
KYOCERA AVX 100nF MLCC, 25V dc V, SMD
₪ 6,521.80Each (On a Reel of 10000) (ex VAT)