Technical documents
Specifications
Brand
MurataSeries
DSN6
Maximum Current Rating
6A
Maximum Voltage Rating
100 V dc
Mounting Type
Through Hole
Termination Style
Radial
Dimensions
8 x 7 x 2.54mm
Depth
2.54mm
Height
7mm
Length
8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Product details
Three Terminal Capacitors DSS6/DSS9 Series
Unlike conventional two terminal capacitors which have high residual inductance within the lead wires, thereby impeding the path of high frequency noise to ground, a three terminal capacitor forms a T-filter providing high inductance in series with the line, via two integral ferrite beads, and low inductance to ground via the bypass capacitor. Thus they provide increased attenuation with frequency over conventional decoupling capacitors
Note: See 'key characteristics' table for details of effective frequency ranges
Applications include:
High frequency noise suppression for d.c. power lines
Noise suppression in digital high impedance circuits
Noise suppression in high speed digital signals (clocks etc.)
Noise suppression in video IF signals
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
MurataSeries
DSN6
Maximum Current Rating
6A
Maximum Voltage Rating
100 V dc
Mounting Type
Through Hole
Termination Style
Radial
Dimensions
8 x 7 x 2.54mm
Depth
2.54mm
Height
7mm
Length
8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Product details
Three Terminal Capacitors DSS6/DSS9 Series
Unlike conventional two terminal capacitors which have high residual inductance within the lead wires, thereby impeding the path of high frequency noise to ground, a three terminal capacitor forms a T-filter providing high inductance in series with the line, via two integral ferrite beads, and low inductance to ground via the bypass capacitor. Thus they provide increased attenuation with frequency over conventional decoupling capacitors
Note: See 'key characteristics' table for details of effective frequency ranges
Applications include:
High frequency noise suppression for d.c. power lines
Noise suppression in digital high impedance circuits
Noise suppression in high speed digital signals (clocks etc.)
Noise suppression in video IF signals