Technical documents
Specifications
Brand
MurataSeries
CFx
Mounting Type
Through Hole
Operating Frequency
0.455MHz
Termination Style
Pin
Dimensions
11 x 7 x 7.5mm
Depth
7mm
Height
7.5mm
Length
11mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Country of Origin
Japan
Product details
455 kHz Ceramic IF Filter CFx Series
CFULA_A series are high selectivity ceramic filters, which consist of 4 ceramic elements in ladder form
CFWLA_A series are low profile high selectivity ceramic filters which use 6 ceramic elements in ladder form
Most suitable for digital communications, high class transceivers, amateur radios and cellular phones because of their improved GDT characteristics and high selectivity.
Ceramic Filters
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
MurataSeries
CFx
Mounting Type
Through Hole
Operating Frequency
0.455MHz
Termination Style
Pin
Dimensions
11 x 7 x 7.5mm
Depth
7mm
Height
7.5mm
Length
11mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Country of Origin
Japan
Product details
455 kHz Ceramic IF Filter CFx Series
CFULA_A series are high selectivity ceramic filters, which consist of 4 ceramic elements in ladder form
CFWLA_A series are low profile high selectivity ceramic filters which use 6 ceramic elements in ladder form
Most suitable for digital communications, high class transceivers, amateur radios and cellular phones because of their improved GDT characteristics and high selectivity.