Technical documents
Specifications
Output Voltage
±5V dc
Input Voltage Range
13.5 → 16.5 V dc
Power Rating
1W
Input Voltage Nominal
15 V dc
Output Current
±100mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP
Isolation Voltage
5.2kV dc
Depth
12.65mm
Length
19.65mm
Series
MEJ1
Load Regulation
5%
Minimum Temperature
-40°C
Efficiency
75%
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series
The Murata Power MEJ1 is a series of isolated 1 Watt DC-DC converters, encapsulated in a 7 pin SIP package. The DC-DC converter complies with the 3rd edition of medical safety standard and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200Vrms max - 280Vpkmax, between primary and secondary and 1 MOOP based upon a working voltage of 200Vrms max, between primary and its enclosure.
Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.
The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.
Single and dual outputs
UL 94V-0 package material
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V, 15V & 24V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series
Approvals
UL 609502, UL60601 (3rd Edition)
Murata Power Solutions - SIP
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Output Voltage
±5V dc
Input Voltage Range
13.5 → 16.5 V dc
Power Rating
1W
Input Voltage Nominal
15 V dc
Output Current
±100mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP
Isolation Voltage
5.2kV dc
Depth
12.65mm
Length
19.65mm
Series
MEJ1
Load Regulation
5%
Minimum Temperature
-40°C
Efficiency
75%
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series
The Murata Power MEJ1 is a series of isolated 1 Watt DC-DC converters, encapsulated in a 7 pin SIP package. The DC-DC converter complies with the 3rd edition of medical safety standard and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200Vrms max - 280Vpkmax, between primary and secondary and 1 MOOP based upon a working voltage of 200Vrms max, between primary and its enclosure.
Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.
The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.
Single and dual outputs
UL 94V-0 package material
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V, 15V & 24V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series
Approvals
UL 609502, UL60601 (3rd Edition)