Murata 10 μH ±10% Leaded Inductor, Max SRF:21.2MHz, Q:65, 1.62A Idc, 50mΩ Rdc, 2200R

RS Stock No.: 633-0616Brand: Murata Power SolutionsManufacturers Part No.: 22R103C
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

10 μH

Maximum dc Current

1.62A

Mounting Type

Radial

Maximum DC Resistance

50mΩ

Tolerance

±10%

Diameter

7.2mm

Length

7.7mm

Height

10.5mm

Dimensions

7.2 (Dia.) x 10.5mm

Maximum Self Resonant Frequency

21.2MHz

Lead Pitch

3mm

Series

2200R

Minimum Quality Factor

65

Lead Diameter

1.20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata 10 μH ±10% Leaded Inductor, Max SRF:21.2MHz, Q:65, 1.62A Idc, 50mΩ Rdc, 2200R

P.O.A.

Murata 10 μH ±10% Leaded Inductor, Max SRF:21.2MHz, Q:65, 1.62A Idc, 50mΩ Rdc, 2200R
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Inductance

10 μH

Maximum dc Current

1.62A

Mounting Type

Radial

Maximum DC Resistance

50mΩ

Tolerance

±10%

Diameter

7.2mm

Length

7.7mm

Height

10.5mm

Dimensions

7.2 (Dia.) x 10.5mm

Maximum Self Resonant Frequency

21.2MHz

Lead Pitch

3mm

Series

2200R

Minimum Quality Factor

65

Lead Diameter

1.20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more