4mm In line plug Black

RS Stock No.: 726-0587Brand: Multi ContactManufacturers Part No.: 22.1011 +22.2170-21
brand-logo
View all in 4 mm Test Plugs & Sockets

Technical documents

Specifications

Colour

Black

Gender

Male

Termination Method

Solder

Voltage Rating

30 V ac, 60 V dc

Current Rating

19A

Contact Plating

Gold

Spring Contact

Yes

Length

55mm

Contact Material

Brass, Copper Alloy

Country of Origin

Switzerland

Product details

In-line 4mm diameter Plug - SLS410-L Series

In-line 4mm diameter plugs with spring loaded Multilam contacts and soft insulator.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

4mm In line plug Black

P.O.A.

4mm In line plug Black
Stock information temporarily unavailable.

Technical documents

Specifications

Colour

Black

Gender

Male

Termination Method

Solder

Voltage Rating

30 V ac, 60 V dc

Current Rating

19A

Contact Plating

Gold

Spring Contact

Yes

Length

55mm

Contact Material

Brass, Copper Alloy

Country of Origin

Switzerland

Product details

In-line 4mm diameter Plug - SLS410-L Series

In-line 4mm diameter plugs with spring loaded Multilam contacts and soft insulator.