Molex 73251 Series Panel Mount Male SMA, 50 Ω, Straight Body Screw

RS Stock No.: 693-623Brand: MolexManufacturers Part No.: 73251-0420
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Molex

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Panel Mount

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Bulkhead

No

Operating Frequency

18GHz

Body Plating

Stainless Steel

Maximum Operating Temperature

260°C

Termination Type

Screw

Polarity

Standard

Series

73251

Standards/Approvals

RoHS

Country of Origin

Taiwan, Province Of China

View all in Coaxial Connectors

Stock information temporarily unavailable.

P.O.A.

Molex 73251 Series Panel Mount Male SMA, 50 Ω, Straight Body Screw

P.O.A.

Molex 73251 Series Panel Mount Male SMA, 50 Ω, Straight Body Screw

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Panel Mount

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Bulkhead

No

Operating Frequency

18GHz

Body Plating

Stainless Steel

Maximum Operating Temperature

260°C

Termination Type

Screw

Polarity

Standard

Series

73251

Standards/Approvals

RoHS

Country of Origin

Taiwan, Province Of China