Technical documents
Specifications
Brand
MolexCoaxial Connector Type
SMA
Product Type
Coaxial Connector
Mount Type
Panel Mount
Impedance
50Ω
Connector Gender
Male
Orientation
Straight
Bulkhead
No
Operating Frequency
18GHz
Body Plating
Stainless Steel
Maximum Operating Temperature
260°C
Termination Type
Screw
Polarity
Standard
Contact Gender
Female
Series
73251
Standards/Approvals
RoHS
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MolexCoaxial Connector Type
SMA
Product Type
Coaxial Connector
Mount Type
Panel Mount
Impedance
50Ω
Connector Gender
Male
Orientation
Straight
Bulkhead
No
Operating Frequency
18GHz
Body Plating
Stainless Steel
Maximum Operating Temperature
260°C
Termination Type
Screw
Polarity
Standard
Contact Gender
Female
Series
73251
Standards/Approvals
RoHS
Country of Origin
Taiwan, Province Of China
