Moeller XI/ON ECO PLC I/O Module - 8 Outputs, 500 mA Output Current, 24 V dc

RS Stock No.: 615-3728Brand: MoellerManufacturers Part No.: XNE-8DO-24VDC-0.5A-P
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Moeller

Series

XI/ON ECO

Number of Outputs

8

Output Type

Digital

For Use With

NO Series, XI Series

Output Current

500 mA

Maximum Operating Temperature

+55°C

Dimensions

129.5 x 13 x 74.5 mm

Product details

Digital Input/Output Module

Digital I/Os for XI/ON remote I/O system. ECO slices offer a low cost solution to digital i/o. Available as a combined base and logic module with tension clamp terminations, the XN-ECO has a very small footprint, only 12.5mm wide for 8 channels. Compatible with all other tension clamp type bases, the XN-ECO may be combined with analogue or other I/O types in one station.

Power supply requirements: 24Vdc
Output current: 0.5A, however 2 outputs may be operated in parallel to switch up to 1A
Outputs are short-circuit proof, with automatic re-start

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Moeller XI/ON ECO PLC I/O Module - 8 Outputs, 500 mA Output Current, 24 V dc

P.O.A.

Moeller XI/ON ECO PLC I/O Module - 8 Outputs, 500 mA Output Current, 24 V dc
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Moeller

Series

XI/ON ECO

Number of Outputs

8

Output Type

Digital

For Use With

NO Series, XI Series

Output Current

500 mA

Maximum Operating Temperature

+55°C

Dimensions

129.5 x 13 x 74.5 mm

Product details

Digital Input/Output Module

Digital I/Os for XI/ON remote I/O system. ECO slices offer a low cost solution to digital i/o. Available as a combined base and logic module with tension clamp terminations, the XN-ECO has a very small footprint, only 12.5mm wide for 8 channels. Compatible with all other tension clamp type bases, the XN-ECO may be combined with analogue or other I/O types in one station.

Power supply requirements: 24Vdc
Output current: 0.5A, however 2 outputs may be operated in parallel to switch up to 1A
Outputs are short-circuit proof, with automatic re-start