Contactor,DIL M,4kW,8.5A,110Va

RS Stock No.: 315-712Brand: MoellerManufacturers Part No.: DIL00M-10(110V50HZ,120V60HZ)
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Moeller

Coil Voltage

120 V ac

Number of Poles

3

Contact Voltage Rating

440 V dc, 690 V ac

Contact Current Rating

15 A dc, 22 A ac

Power Rating

7.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

68mm

Width

45mm

Depth

117mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Contactor,DIL M,4kW,8.5A,110Va

P.O.A.

Contactor,DIL M,4kW,8.5A,110Va
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Moeller

Coil Voltage

120 V ac

Number of Poles

3

Contact Voltage Rating

440 V dc, 690 V ac

Contact Current Rating

15 A dc, 22 A ac

Power Rating

7.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

68mm

Width

45mm

Depth

117mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

You may be interested in