Technical documents
Specifications
Brand
MitsubishiNumber of Inputs
8 → 64
Output Type
Digital
Number of Outputs
8 → 64
For Use With
FX Series
Dimensions
90 x 350 x 86 mm
Product details
FX3U - Counter and Positioning Module
Counter/Positioning Module
For direct processing of positioning data
High-speed counter module with 4 inputs up to 200 kHz
Positioning module with 2 outputs for releasing pulse sequences of up to 200 kHz
Maximum of 2 modules can be connected to SPS
Mounting requires the expansion adapter Order No. 539-0904.
Positioning Module for SSCNET
For high-precision and very rapid positioning tasks
2 axes can be controlled
Output frequency from 1 Hz to 50 MHz
Impulse output format is servobus SSCNET III
A maximum of 8 modules can be connected to the SPS
Parameter settings and monitoring is carried out with FX Configurator FP (Order No.617-0363)
Approvals
CE, UL, cUL
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MitsubishiNumber of Inputs
8 → 64
Output Type
Digital
Number of Outputs
8 → 64
For Use With
FX Series
Dimensions
90 x 350 x 86 mm
Product details
FX3U - Counter and Positioning Module
Counter/Positioning Module
For direct processing of positioning data
High-speed counter module with 4 inputs up to 200 kHz
Positioning module with 2 outputs for releasing pulse sequences of up to 200 kHz
Maximum of 2 modules can be connected to SPS
Mounting requires the expansion adapter Order No. 539-0904.
Positioning Module for SSCNET
For high-precision and very rapid positioning tasks
2 axes can be controlled
Output frequency from 1 Hz to 50 MHz
Impulse output format is servobus SSCNET III
A maximum of 8 modules can be connected to the SPS
Parameter settings and monitoring is carried out with FX Configurator FP (Order No.617-0363)
Approvals
CE, UL, cUL
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
