Technical documents
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Width
2.5mm
Character Height
4.7mm
Viewing Area Height
15mm
Viewing Area Width
52mm
Viewing Area Dimensions
52 x 15mm
External Depth
29.3mm
Background Colour
Yellow-Green
External Dimensions
59 x 29.3 x 5.5mm
External Height
5.5mm
External Width
59mm
Display Mode
Reflective
Display Matrix Technology
STN
Voltage Rating
3.8V
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Driver Mounting
COB
Series
F
Operating Temperature Range
-20 → +70°C
Current Rating
1.5mA
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Width
2.5mm
Character Height
4.7mm
Viewing Area Height
15mm
Viewing Area Width
52mm
Viewing Area Dimensions
52 x 15mm
External Depth
29.3mm
Background Colour
Yellow-Green
External Dimensions
59 x 29.3 x 5.5mm
External Height
5.5mm
External Width
59mm
Display Mode
Reflective
Display Matrix Technology
STN
Voltage Rating
3.8V
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Driver Mounting
COB
Series
F
Operating Temperature Range
-20 → +70°C
Current Rating
1.5mA
Country of Origin
Taiwan, Province Of China
