Technical documents
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
4.5 A
Supply Voltage
18V
Pin Count
16
Package Type
SOIC
Number of Outputs
2
Topology
Low Side
Number of Drivers
2
Polarity
Inverting
Mounting Type
Surface Mount
Product details
TC4423A/4424A/4425A MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
₪ 9.65
Each (ex VAT)
₪ 11.29
Each (inc VAT)
Microchip TC4423AVOE713, MOSFET 2, 4.5 A, 18V 16-Pin, SOIC
Select packaging type
1
₪ 9.65
Each (ex VAT)
₪ 11.29
Each (inc VAT)
Microchip TC4423AVOE713, MOSFET 2, 4.5 A, 18V 16-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type
1
Technical documents
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
4.5 A
Supply Voltage
18V
Pin Count
16
Package Type
SOIC
Number of Outputs
2
Topology
Low Side
Number of Drivers
2
Polarity
Inverting
Mounting Type
Surface Mount
Product details