Technical documents
Specifications
Brand
MicrochipMaximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
2.85 V
Line Regulation
0.05 %
Load Regulation
0.5 %
Accuracy
±2.5%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
<0.0005mA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
3.1 x 1.8 x 1.3mm
Minimum Operating Temperature
-40 °C
Height
1.3mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
6 V
Length
3.1mm
Width
1.8mm
Product details
TC1015 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Stock information temporarily unavailable.
Please check again later.
₪ 1.902
Each (In a Pack of 10) (ex VAT)
₪ 2.225
Each (In a Pack of 10) (inc VAT)
10
₪ 1.902
Each (In a Pack of 10) (ex VAT)
₪ 2.225
Each (In a Pack of 10) (inc VAT)
10
Technical documents
Specifications
Brand
MicrochipMaximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
2.85 V
Line Regulation
0.05 %
Load Regulation
0.5 %
Accuracy
±2.5%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
<0.0005mA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
3.1 x 1.8 x 1.3mm
Minimum Operating Temperature
-40 °C
Height
1.3mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
6 V
Length
3.1mm
Width
1.8mm
Product details