Microchip PIC32MM0064GPL020-I/ML, 32bit PIC Microcontroller, PIC32, 25MHz, 64 kB Flash, 20-Pin QFN

RS Stock No.: 124-1557Brand: MicrochipManufacturers Part No.: PIC32MM0064GPL020-I/ML
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC32

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2 → 3.6 V

Minimum Operating Temperature

-40 °C

Dimensions

4 x 4 x 0.95mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

4mm

ADCs

1 (11 x 10 bit/11 x 12 bit)

Height

0.95mm

Width

4mm

Product details

PIC32MMxxxxGPL 32-Bit Microcontrollers

Microchip 32-bit PIC32MM family microcontrollers with microAptiv™ UC core and ECC Flash program memory. They feature the microMIPS™ instruction set for 35% smaller code while retaining 98% performance compared to MIPS32 processors. These PIC32MM MCUs are from Microchip's lowest power and most cost-effective family of 32-bit PIC32 microcontrollers. They are high performance general purpose MCUs ideal for applications demanding low power and longer battery life.
Featuring core-independent peripherals, these MCUs offload key fucntions from the CPU. The devices are fully supported by Microchip’s MPLAB® Code Configurator (MCC) software to help simplify designs. Typical target applications include IoT sensor nodes, environmental monitoring devices, portable medical or fitness devices, building automation/control and low-cost motor control applications.

Microcontroller features:

High-performance 32-Bit RISC CPU
microMIPS™ instruction set
16-bit/32-bit wide instructions with 32-bit wide data path
Two sets of 32 register files (32-bit) to reduce interrupt latency
Single-cycle 32 x 16 multiply and two-cycle 32 x 32 multiply
+2.0 to +3.6V operating voltage
Low-power operation: 500 nA sleep current for RAM retention mode

Analogue features:

Up to 14-channel, software-selectable 10/12-Bit SAR ADC
Two analogue comparators with input multiplexing
5-bit DAC with output pin

Peripheral features:

Two 4-wire SPI modules (up to 25 Mbps) with I²S
Two UART modules with LIN
CRC module
Hardware real-time clock and calendar (RTCC)
Seven 16-Bit Timers
One multiple output module and two single output modules
Up to 20 peripheral pin select (PPS) re-mappable pins
Two configurable logic cells with internal connections to select peripherals and PPS
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
₪ 9.355

Each (In a Pack of 5) (ex VAT)

₪ 10.945

Each (In a Pack of 5) (inc VAT)

Microchip PIC32MM0064GPL020-I/ML, 32bit PIC Microcontroller, PIC32, 25MHz, 64 kB Flash, 20-Pin QFN
Select packaging type

₪ 9.355

Each (In a Pack of 5) (ex VAT)

₪ 10.945

Each (In a Pack of 5) (inc VAT)

Microchip PIC32MM0064GPL020-I/ML, 32bit PIC Microcontroller, PIC32, 25MHz, 64 kB Flash, 20-Pin QFN
Stock information temporarily unavailable.
Select packaging type
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
Family Name

PIC32

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2 → 3.6 V

Minimum Operating Temperature

-40 °C

Dimensions

4 x 4 x 0.95mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

4mm

ADCs

1 (11 x 10 bit/11 x 12 bit)

Height

0.95mm

Width

4mm

Product details

PIC32MMxxxxGPL 32-Bit Microcontrollers

Microchip 32-bit PIC32MM family microcontrollers with microAptiv™ UC core and ECC Flash program memory. They feature the microMIPS™ instruction set for 35% smaller code while retaining 98% performance compared to MIPS32 processors. These PIC32MM MCUs are from Microchip's lowest power and most cost-effective family of 32-bit PIC32 microcontrollers. They are high performance general purpose MCUs ideal for applications demanding low power and longer battery life.
Featuring core-independent peripherals, these MCUs offload key fucntions from the CPU. The devices are fully supported by Microchip’s MPLAB® Code Configurator (MCC) software to help simplify designs. Typical target applications include IoT sensor nodes, environmental monitoring devices, portable medical or fitness devices, building automation/control and low-cost motor control applications.

Microcontroller features:

High-performance 32-Bit RISC CPU
microMIPS™ instruction set
16-bit/32-bit wide instructions with 32-bit wide data path
Two sets of 32 register files (32-bit) to reduce interrupt latency
Single-cycle 32 x 16 multiply and two-cycle 32 x 32 multiply
+2.0 to +3.6V operating voltage
Low-power operation: 500 nA sleep current for RAM retention mode

Analogue features:

Up to 14-channel, software-selectable 10/12-Bit SAR ADC
Two analogue comparators with input multiplexing
5-bit DAC with output pin

Peripheral features:

Two 4-wire SPI modules (up to 25 Mbps) with I²S
Two UART modules with LIN
CRC module
Hardware real-time clock and calendar (RTCC)
Seven 16-Bit Timers
One multiple output module and two single output modules
Up to 20 peripheral pin select (PPS) re-mappable pins
Two configurable logic cells with internal connections to select peripherals and PPS